

009175002001006 | |
|---|---|
DigiKey Part Number | 478-4515-2-ND - Tape & Reel (TR) 478-4515-1-ND - Cut Tape (CT) 478-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002001006 |
Description | CONN SSL IDC CONT 26-28AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,40720 € | 40,72 € |
| 500 | 0,36344 € | 181,72 € |
| 1.000 | 0,34609 € | 346,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33616 € | 672,32 € |
| 4.000 | 0,32011 € | 1.280,44 € |
| 6.000 | 0,31109 € | 1.866,54 € |
| 10.000 | 0,30008 € | 3.000,80 € |
| 14.000 | 0,29305 € | 4.102,70 € |
| 20.000 | 0,28577 € | 5.715,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


