
009162006501150 | |
|---|---|
DigiKey Part Number | 478-5346-2-ND - Tape & Reel (TR) 478-5346-1-ND - Cut Tape (CT) 478-5346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006501150 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Multiple | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50900 € | 25,09 € |
| 25 | 2,35120 € | 58,78 € |
| 50 | 2,23900 € | 111,95 € |
| 100 | 2,13200 € | 213,20 € |
| 250 | 1,99848 € | 499,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,89566 € | 1.326,96 € |
| 1.400 | 1,80524 € | 2.527,34 € |
| 2.100 | 1,75437 € | 3.684,18 € |
| 3.500 | 1,69233 € | 5.923,15 € |
| 4.900 | 1,65268 € | 8.098,13 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



