



009162006401070 | |
|---|---|
DigiKey Part Number | 478-5345-2-ND - Tape & Reel (TR) 478-5345-1-ND - Cut Tape (CT) 478-5345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006401070 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,90880 € | 22,72 € |
| 50 | 0,86520 € | 43,26 € |
| 100 | 0,82390 € | 82,39 € |
| 250 | 0,77228 € | 193,07 € |
| 500 | 0,73540 € | 367,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71430 € | 714,30 € |
| 2.000 | 0,68021 € | 1.360,42 € |
| 3.000 | 0,66104 € | 1.983,12 € |
| 5.000 | 0,63765 € | 3.188,25 € |
| 7.000 | 0,62270 € | 4.358,90 € |
| 10.000 | 0,60724 € | 6.072,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

