
009162006206175 | |
|---|---|
DigiKey Part Number | 478-4366-2-ND - Tape & Reel (TR) 478-4366-1-ND - Cut Tape (CT) 478-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006206175 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,93020 € | 46,51 € |
| 100 | 0,88570 € | 88,57 € |
| 250 | 0,83024 € | 207,56 € |
| 500 | 0,79058 € | 395,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,76275 € | 839,03 € |
| 2.200 | 0,72636 € | 1.597,99 € |
| 3.300 | 0,70588 € | 2.329,40 € |
| 5.500 | 0,68092 € | 3.745,06 € |
| 7.700 | 0,66496 € | 5.120,19 € |
| 11.000 | 0,64845 € | 7.132,95 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

