
009159010651906 | |
|---|---|
DigiKey Part Number | 478-009159010651906TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009159010651906 |
Description | VERTICAL DUAL ROW 10 POSITION CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Type Hairpin Bellows |
Gender Female | Color White |
Number of Positions/Bay/Row 5 | Operating Temperature -40°C ~ 125°C |
Number of Positions 10 | Material - Insulation Polyamide (PA), Nylon |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,69850 € | 1.955,80 € |
| Unit Price without VAT: | 0,69850 € |
|---|---|
| Unit Price with VAT: | 0,83122 € |


