009159002502906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159002502906

DigiKey Part Number
478-009159002502906TR-ND - Tape & Reel (TR)
478-009159002502906CT-ND - Cut Tape (CT)
478-009159002502906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159002502906
Description
CONN SSL RCPT 2POS 2MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
0.80mm or 1.60mm Thick PCB, Cap Included
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-40°C ~ 120°C
Voltage Rating
300V
Current Rating (Amps)
2A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66200 €6,62 €
1000,56230 €56,23 €
5000,50180 €250,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48740 €487,40 €
2.0000,46414 €928,28 €
3.0000,45105 €1.353,15 €
5.0000,43509 €2.175,45 €
7.0000,42489 €2.974,23 €
10.0000,41434 €4.143,40 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €