Image for 009158024030061 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009158024030061

DigiKey Part Number
478-009158024030061TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009158024030061
Description
CONN STACKING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Stacking Compression
Mated Stacking Heights
2.8mm ~ 3.3mm
Number of Positions
24
Height Above Board
0.071" (1.80mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,18189 €2.600,16 €
Unit Price without VAT:1,18189 €
Unit Price with VAT:1,40645 €