
009155005301006 | |
|---|---|
DigiKey Part Number | 478-009155005301006TR-ND - Tape & Reel (TR) 478-009155005301006CT-ND - Cut Tape (CT) 478-009155005301006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005301006 |
Description | CONN SPRING BATTERY 5POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,52100 € | 15,21 € |
| 25 | 1,42560 € | 35,64 € |
| 50 | 1,35740 € | 67,87 € |
| 100 | 1,29250 € | 129,25 € |
| 250 | 1,21156 € | 302,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,13843 € | 910,74 € |
| 1.600 | 1,08411 € | 1.734,58 € |
| 2.400 | 1,05355 € | 2.528,52 € |
| 4.000 | 1,01628 € | 4.065,12 € |
| 5.600 | 0,99247 € | 5.557,83 € |
| 8.000 | 0,96784 € | 7.742,72 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


