
009155005251006 | |
|---|---|
DigiKey Part Number | 478-009155005251006TR-ND - Tape & Reel (TR) 478-009155005251006CT-ND - Cut Tape (CT) 478-009155005251006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005251006 |
Description | 5 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,22520 € | 30,63 € |
| 50 | 1,16640 € | 58,32 € |
| 100 | 1,11060 € | 111,06 € |
| 250 | 1,04108 € | 260,27 € |
| 500 | 0,99138 € | 495,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96294 € | 962,94 € |
| 2.000 | 0,91699 € | 1.833,98 € |
| 3.000 | 0,89114 € | 2.673,42 € |
| 5.000 | 0,85963 € | 4.298,15 € |
| 7.000 | 0,83948 € | 5.876,36 € |
| 10.000 | 0,81864 € | 8.186,40 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |



