Image for 009155004052016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004052016

DigiKey Part Number
478-009155004052016TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009155004052016
Description
REDUCED NOSE 2.5MM PITCH 4 POSIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83093 €1.661,86 €
Unit Price without VAT:0,83093 €
Unit Price with VAT:0,98881 €