
009155003852006 | |
|---|---|
DigiKey Part Number | 478-9914-2-ND - Tape & Reel (TR) 478-9914-1-ND - Cut Tape (CT) 478-9914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003852006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,57740 € | 28,87 € |
| 100 | 0,54980 € | 54,98 € |
| 250 | 0,51536 € | 128,84 € |
| 500 | 0,49074 € | 245,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47664 € | 476,64 € |
| 2.000 | 0,45389 € | 907,78 € |
| 3.000 | 0,44109 € | 1.323,27 € |
| 5.000 | 0,42548 € | 2.127,40 € |
| 7.000 | 0,41551 € | 2.908,57 € |
| 10.000 | 0,40519 € | 4.051,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |





