
009155003052016 | |
|---|---|
DigiKey Part Number | 478-009155003052016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009155003052016 |
Description | BATTERY CONNECTOR 3POS STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75614 € | 1.512,28 € |
| Unit Price without VAT: | 0,75614 € |
|---|---|
| Unit Price with VAT: | 0,89981 € |

