Image for 009090050111805+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009090050111805+

DigiKey Part Number
478-009090050111805+-ND
Manufacturer
Manufacturer Product Number
009090050111805+
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.146" (3.70mm)
Packaging
Bag
Insulation Height
0.551" (14.00mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin-Copper
Contact Type
Male Pin
Contact Finish - Post
Tin-Copper
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5002,87946 €1.439,73 €
Manufacturers Standard Package
Unit Price without VAT:2,87946 €
Unit Price with VAT:3,42656 €