
009090050105805+ | |
|---|---|
DigiKey Part Number | 478-009090050105805+-ND |
Manufacturer | |
Manufacturer Product Number | 009090050105805+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Bag | Insulation Height 0.551" (14.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin-Copper |
Contact Type Male Pin | Contact Finish - Post Tin-Copper |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40300 € | 1.701,50 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,04957 € |

