
008017130000004J | |
|---|---|
DigiKey Part Number | 478-008017130000004J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 008017130000004J |
Description | CONN RACK AND PANEL |
Customer Reference | |
Detailed Description | 130 Position Housing for Female Sockets Connector Varies by Contact Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions 130 |
Manufacturer KYOCERA AVX | Pitch 0.150" (3.81mm) |
Series | Number of Rows 7 |
Packaging Tape & Reel (TR) | Mounting Type Varies by Contact |
Part Status Obsolete | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Jackscrew Socket, Mating Guide |
Connector Style Rack and Panel | Note Contacts Sold Separately |

