
006232012104800+ | |
|---|---|
DigiKey Part Number | 478-006232012104800+-ND |
Manufacturer | |
Manufacturer Product Number | 006232012104800+ |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Through Hole, Right Angle | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,19867 € | 456,94 € |
| Unit Price without VAT: | 0,19867 € |
|---|---|
| Unit Price with VAT: | 0,23642 € |

