
006208520022020+ | |
|---|---|
DigiKey Part Number | 478-006208520022020+-ND |
Manufacturer | |
Manufacturer Product Number | 006208520022020+ |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.205" (5.20mm) |
Series | Locking Feature Slide Lock |
Packaging Tray | Cable End Type Straight |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Board Guide, Zero Insertion Force (ZIF) |
Number of Positions 22 | Voltage Rating 50V |
Pitch 0.039" (1.00mm) | Operating Temperature -30°C ~ 85°C |
Termination Solder | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,72768 € | 4.146,43 € |
| Unit Price without VAT: | 1,72768 € |
|---|---|
| Unit Price with VAT: | 2,05594 € |

