
SX4070 | |
|---|---|
DigiKey Part Number | 2092-SX4070-ND |
Manufacturer | |
Manufacturer Product Number | SX4070 |
Description | MULTIPLE POSITION SHUNT - 2X7 RO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SX4070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41562 € | 831,24 € |
| Unit Price without VAT: | 0,41562 € |
|---|---|
| Unit Price with VAT: | 0,49459 € |

