Image for SX4060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX4060

DigiKey Part Number
2092-SX4060-ND
Manufacturer
Manufacturer Product Number
SX4060
Description
MULTIPLE POSITION SHUNT - 2X6 RO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 (2 x 6) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
SX4060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
12 (2 x 6)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.0000,36028 €720,56 €
Unit Price without VAT:0,36028 €
Unit Price with VAT:0,42873 €