
STX-3100-9N | |
|---|---|
DigiKey Part Number | 2092-STX-3100-9N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3100-9N |
Description | STEREO JACK 3.5 MM SW NON-THREAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3100-9N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,18240 € | 54,56 € |
| 50 | 2,07820 € | 103,91 € |
| 200 | 1,88440 € | 376,88 € |
| 400 | 1,79445 € | 717,78 € |
| 600 | 1,74387 € | 1.046,32 € |
| 1.000 | 1,68216 € | 1.682,16 € |
| 2.600 | 1,57258 € | 4.088,71 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |





