
SMPX-84LCC-N | |
|---|---|
DigiKey Part Number | 2092-SMPX-84LCC-N-ND |
Manufacturer | |
Manufacturer Product Number | SMPX-84LCC-N |
Description | SMT PLCC SOCKET 84P NON POLARISE |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Kycon, Inc. | Features Closed Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.050" (1.27mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 84 (4 x 21) | Housing Material Thermoplastic, Glass Filled |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -50°C ~ 105°C |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Contact Resistance 15mOhm |
Contact Material - Mating Phosphor Bronze | Base Product Number |

