Image for SMPX-52LCC-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPX-52LCC-N

DigiKey Part Number
2092-SMPX-52LCC-N-ND
Manufacturer
Manufacturer Product Number
SMPX-52LCC-N
Description
SMT PLCC SOCKET 52P NON POLARISE
Customer Reference
Detailed Description
52 (4 x 13) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
52 (4 x 13)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-50°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
-
Current Rating (Amps)
1 A
Contact Resistance
15mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types