Image for SMPX-44LCC-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPX-44LCC-P

DigiKey Part Number
2092-SMPX-44LCC-P-ND
Manufacturer
Manufacturer Product Number
SMPX-44LCC-P
Description
SMT PLCC SOCKET 44P POLARISED RO
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Kycon, Inc.
Features
Board Guide, Closed Frame
Series
Termination
Solder
Packaging
Tube
Pitch - Post
0.050" (1.27mm)
Part Status
Obsolete
Contact Finish - Post
Tin
Type
PLCC
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
44 (4 x 11)
Housing Material
Thermoplastic, Glass Filled
Pitch - Mating
0.050" (1.27mm)
Operating Temperature
-50°C ~ 105°C
Contact Finish - Mating
Tin
Current Rating (Amps)
1 A
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Resistance
15mOhm
Contact Material - Mating
Phosphor Bronze
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.