Similar
Similar

PX-84LCC | |
|---|---|
DigiKey Part Number | 2092-PX-84LCC-ND |
Manufacturer | |
Manufacturer Product Number | PX-84LCC |
Description | LEADLESS CHIP CARRIER 84P PBT RO |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole |
EDA/CAD Models | PX-84LCC Models |
Category | Features Closed Frame |
Manufacturer Kycon, Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 84 (4 x 21) | Operating Temperature -40°C ~ 75°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 15mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8484-11B1-RK-TP | 3M | 1.016 | 3M8411B1-ND | 2,92000 € | Similar |
| A-CCS 084-Z-T | Assmann WSW Components | 1.931 | AE11110-ND | 2,04000 € | Similar |



