PX-52LCC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.996
Unit Price: 2,18000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 642
Unit Price: 1,71000 €
Datasheet

Similar


Adam Tech
In Stock: 384
Unit Price: 1,23000 €
Datasheet
Image for PX-52LCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX-52LCC

DigiKey Part Number
2092-PX-52LCC-ND
Manufacturer
Manufacturer Product Number
PX-52LCC
Description
LEADLESS CHIP CARRIER 52P PBT RO
Customer Reference
Detailed Description
52 (4 x 13) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PX-52LCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Kycon, Inc.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material - Post
Phosphor Bronze
Type
PLCC
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions or Pins (Grid)
52 (4 x 13)
Operating Temperature
-40°C ~ 75°C
Pitch - Mating
0.050" (1.27mm)
Termination Post Length
0.132" (3.35mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Contact Resistance
15mOhm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8452-11B1-RK-TP3M1.9963M5211B1-ND2,18000 €Similar
A-CCS 052-Z-TAssmann WSW Components642AE11108-ND1,71000 €Similar
PLCC-52-ATAdam Tech3842057-PLCC-52-AT-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes