Similar
Similar
Similar

PX-20LCC | |
|---|---|
DigiKey Part Number | 2092-PX-20LCC-ND |
Manufacturer | |
Manufacturer Product Number | PX-20LCC |
Description | LEADLESS CHIP CARRIER 20P PBT RO |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PX-20LCC Models |
Category | Features Closed Frame |
Manufacturer Kycon, Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 20 (4 x 5) | Operating Temperature -40°C ~ 75°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 15mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8420-11B1-RK-TP | 3M | 34 | 3M2011B1-ND | 1,48000 € | Similar |
| A-CCS 020-Z-T | Assmann WSW Components | 976 | AE11103-ND | 1,33000 € | Similar |
| PLCC-20-AT | Adam Tech | 3.267 | 2057-PLCC-20-AT-ND | 1,06000 € | Similar |




