
MPS88RX-5000S | |
|---|---|
DigiKey Part Number | 2092-MPS88RX-5000S-ND |
Manufacturer | |
Manufacturer Product Number | MPS88RX-5000S |
Description | MOD PLUG 8P8C SHIELDED ROUND SOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
Category | Length 0.880" (22.35mm) |
Manufacturer Kycon, Inc. | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90203 € | 902,03 € |
| Unit Price without VAT: | 0,90203 € |
|---|---|
| Unit Price with VAT: | 1,07342 € |

