
MPS88RX-5000 | |
|---|---|
DigiKey Part Number | 2092-MPS88RX-5000-ND |
Manufacturer | |
Manufacturer Product Number | MPS88RX-5000 |
Description | MOD PLUG 8P8C SHIELDED ROUND STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.880" (22.35mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90922 € | 909,22 € |
| Unit Price without VAT: | 0,90922 € |
|---|---|
| Unit Price with VAT: | 1,08197 € |

