
MPS66RX-1000 | |
|---|---|
DigiKey Part Number | 2092-MPS66RX-1000-ND |
Manufacturer | |
Manufacturer Product Number | MPS66RX-1000 |
Description | MOD PLUG 6P6C, SHIELDED ROUND SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MPS66RX-1000 Models |
Category | Termination IDC |
Manufacturer Kycon, Inc. | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Stranded Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96593 € | 965,93 € |
| Unit Price without VAT: | 0,96593 € |
|---|---|
| Unit Price with VAT: | 1,14946 € |

