
MPS1010RX-5000 | |
|---|---|
DigiKey Part Number | 2092-MPS1010RX-5000-ND |
Manufacturer | |
Manufacturer Product Number | MPS1010RX-5000 |
Description | MOD PLUG 10P10C, SHIELDED, ROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MPS1010RX-5000 Models |
Category | Length 0.886" (22.50mm) |
Manufacturer Kycon, Inc. | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Stranded Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 10p10c (RJ50) | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73619 € | 1.736,19 € |
| Unit Price without VAT: | 1,73619 € |
|---|---|
| Unit Price with VAT: | 2,06607 € |

