
MP88RX-5000K | |
|---|---|
DigiKey Part Number | 2092-MP88RX-5000K-ND |
Manufacturer | |
Manufacturer Product Number | MP88RX-5000K |
Description | MOD PLUG 8P8C-STRANDED/ROUND/KEY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP88RX-5000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Keyed | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30297 € | 1.514,85 € |
| Unit Price without VAT: | 0,30297 € |
|---|---|
| Unit Price with VAT: | 0,36053 € |

