
MP88RX-5000 | |
|---|---|
DigiKey Part Number | 2092-MP88RX-5000-ND |
Manufacturer | |
Manufacturer Product Number | MP88RX-5000 |
Description | MOD PLUG 8P8C-STRANDED/ROUND 50U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP88RX-5000 Models |
Category | Termination IDC |
Manufacturer Kycon, Inc. | Length 0.886" (22.50mm) |
Series | Wire Gauge 26-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36270 € | 362,70 € |
| Unit Price without VAT: | 0,36270 € |
|---|---|
| Unit Price with VAT: | 0,43161 € |

