Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP66RX-5000S

DigiKey Part Number
2092-MP66RX-5000S-ND
Manufacturer
Manufacturer Product Number
MP66RX-5000S
Description
MOD PLUG 6P6C- SOLID WIRE/ROUND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
MP66RX-5000S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid Wires
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0000,26690 €800,70 €
Unit Price without VAT:0,26690 €
Unit Price with VAT:0,31761 €