
MP64RX-5000S | |
|---|---|
DigiKey Part Number | 2092-MP64RX-5000S-ND |
Manufacturer | |
Manufacturer Product Number | MP64RX-5000S |
Description | MOD PLUG 6P4C- SOLID WIRE/ROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP64RX-5000S Models |
Category | Termination IDC |
Manufacturer Kycon, Inc. | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid Wires | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20357 € | 610,71 € |
| Unit Price without VAT: | 0,20357 € |
|---|---|
| Unit Price with VAT: | 0,24225 € |

