
MP44RX-5000S | |
|---|---|
DigiKey Part Number | 2092-MP44RX-5000S-ND |
Manufacturer | |
Manufacturer Product Number | MP44RX-5000S |
Description | MOD PLUG 4P4C-SOLID WIRE/ROUND 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP44RX-5000S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21529 € | 538,23 € |
| Unit Price without VAT: | 0,21529 € |
|---|---|
| Unit Price with VAT: | 0,25620 € |

