
MP1010X-1000 | |
|---|---|
DigiKey Part Number | 2092-MP1010X-1000-ND |
Manufacturer | |
Manufacturer Product Number | MP1010X-1000 |
Description | MOD PLUG 10P10C-STRANDED/FLAT RO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP1010X-1000 Models |
Category | Termination IDC |
Manufacturer Kycon, Inc. | Length 0.886" (22.50mm) |
Series | Wire Gauge 26-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Flat Oval Cable, Solid Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 10p10c (RJ50) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44799 € | 447,99 € |
| Unit Price without VAT: | 0,44799 € |
|---|---|
| Unit Price with VAT: | 0,53311 € |

