Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

KUSBX-SMT-CS2-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS2-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS2-BTR |
Description | USB TYPE C, SMT PINS, TH SHIELD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-CS2-BTR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SMT-CS2-B30TR | Kycon, Inc. | 8.012 | 2092-KUSBX-SMT-CS2-B30CT-ND | 2,24000 € | Parametric Equivalent |
| KUSBX-SMT-CS2-W30TR | Kycon, Inc. | 0 | 2092-KUSBX-SMT-CS2-W30TR-ND | 1,36417 € | Parametric Equivalent |
| KUSBX-SMT-CS2-WTR | Kycon, Inc. | 0 | 2092-KUSBX-SMT-CS2-WTR-ND | 1,30744 € | Parametric Equivalent |
| USB4080-03-A | GCT | 28.461 | 2073-USB4080-03-ACT-ND | 0,95000 € | Similar |
| 698C124-504-211 | EDAC Inc. | 946 | 151-698C124-504-211CT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 1,30744 € | 14.120,35 € |
| Unit Price without VAT: | 1,30744 € |
|---|---|
| Unit Price with VAT: | 1,55585 € |





