MFR Recommended

KUSBX-BP-KIT-SC | |
|---|---|
DigiKey Part Number | 2092-KUSBX-BP-KIT-SC-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-BP-KIT-SC |
Description | USB B-TYPE PLUG KIT SOLDER CUP W |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-BP-KIT-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |



