
KUSBX-AS2N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS2N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS2N-W |
Description | CONN RCPT STACKED USB TYPE A R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS2N-W Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 2 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-AS2N-B | Kycon, Inc. | 25.667 | 2092-KUSBX-AS2N-B-ND | 1,04000 € | Parametric Equivalent |
| KUSBX-AS2N-B30 | Kycon, Inc. | 3.964 | 2092-KUSBX-AS2N-B30-ND | 1,58000 € | Parametric Equivalent |
| 0672983090 | Molex | 127 | WM4073-ND | 1,34000 € | Parametric Equivalent |
| 0672983091 | Molex | 1.753 | WM17150-ND | 1,76000 € | Parametric Equivalent |
| 0672984090 | Molex | 1.695 | WM17130-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,95960 € | 23,99 € |
| 80 | 0,88375 € | 70,70 € |
| 160 | 0,84156 € | 134,65 € |
| 320 | 0,80134 € | 256,43 € |
| 560 | 0,77030 € | 431,37 € |
| 1.040 | 0,73738 € | 766,88 € |
| 2.560 | 0,69198 € | 1.771,47 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

