



KUSBVX-BS1N9-BL30 | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-BS1N9-BL30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-BS1N9-BL30 |
Description | VERT USB 3.0B-TYPE RECEPTACLE BL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-BS1N9-BL30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77700 € | 27,77 € |
| 25 | 2,60240 € | 65,06 € |
| 80 | 2,39713 € | 191,77 € |
| 160 | 2,28263 € | 365,22 € |
| 320 | 2,17366 € | 695,57 € |
| 560 | 2,08952 € | 1.170,13 € |
| 1.040 | 2,00029 € | 2.080,30 € |
| 2.560 | 1,87721 € | 4.805,66 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





