KUSBVX-AS2N-B-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 360
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.384
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.848
Unit Price: 0,73000 €
Datasheet
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBVX-AS2N-B-1

DigiKey Part Number
2092-KUSBVX-AS2N-B-1-ND
Manufacturer
Manufacturer Product Number
KUSBVX-AS2N-B-1
Description
CONN RCPT USB2.0 TYPEA 4POS DUAL
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-AS2N-B-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes