
KUSBVLX-AS1N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBVLX-AS1N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVLX-AS1N-W |
Description | USB TYPE A RECEPTACLE VERTICAL 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector Position Through Hole |
EDA/CAD Models | KUSBVLX-AS1N-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | - | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28628 € | 1.431,40 € |
| Unit Price without VAT: | 0,28628 € |
|---|---|
| Unit Price with VAT: | 0,34067 € |

