
KUSBVLX-AS1N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBVLX-AS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVLX-AS1N-B |
Description | USB TYPE A RECEPTACLE VERTICAL 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector Position Through Hole |
EDA/CAD Models | KUSBVLX-AS1N-B Models |
Category | Gender Receptacle |
Manufacturer Kycon, Inc. | Mounting Type Through Hole |
Series | Mounting Feature Vertical |
Packaging Tray | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28533 € | 1.426,65 € |
| Unit Price without VAT: | 0,28533 € |
|---|---|
| Unit Price with VAT: | 0,33954 € |

