
KUSBEX-BSFS1N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBEX-BSFS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBEX-BSFS1N-B |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-BSFS1N-B Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,81320 € | 20,33 € |
| 60 | 0,76433 € | 45,86 € |
| 120 | 0,72783 € | 87,34 € |
| 300 | 0,68220 € | 204,66 € |
| 540 | 0,65446 € | 353,41 € |
| 1.020 | 0,62575 € | 638,26 € |
| 2.520 | 0,58706 € | 1.479,39 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |










