USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 4 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSB67X-AS1N-PM

DigiKey Part Number
2092-KUSB67X-AS1N-PM-ND
Manufacturer
Manufacturer Product Number
KUSB67X-AS1N-PM
Description
IP67 USB A SOCKET TO PCB, PUSH/P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KUSB67X-AS1N-PM Models
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Kycon, Inc.
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Bag
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30V
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1000
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel
Mounting Type
Panel Mount
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Black
Termination
PCB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50018,06862 €9.034,31 €
Unit Price without VAT:18,06862 €
Unit Price with VAT:21,50166 €