
KPCIEX-T280-2BK30 | |
|---|---|
DigiKey Part Number | 2092-KPCIEX-T280-2BK30-ND |
Manufacturer | |
Manufacturer Product Number | KPCIEX-T280-2BK30 |
Description | CONN PCI EXP FMALE 280POS 0.039 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | KPCIEX-T280-2BK30 Models |
Category | Read Out Dual |
Manufacturer Kycon, Inc. | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 280 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,69889 € | 9.867,67 € |
| Unit Price without VAT: | 4,69889 € |
|---|---|
| Unit Price with VAT: | 5,59168 € |

