Image for KPCIEX-T280-1BK30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPCIEX-T280-1BK30

DigiKey Part Number
2092-KPCIEX-T280-1BK30-ND
Manufacturer
Manufacturer Product Number
KPCIEX-T280-1BK30
Description
CONN PCI EXP FMALE 280POS 0.039
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
KPCIEX-T280-1BK30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Kycon, Inc.
Features
Board Guide, Locking Ramp
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
280
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.1004,70526 €9.881,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70526 €
Unit Price with VAT:5,59926 €