
KPCIEX-SM1-64BK | |
|---|---|
DigiKey Part Number | 2092-KPCIEX-SM1-64BK-ND |
Manufacturer | |
Manufacturer Product Number | KPCIEX-SM1-64BK |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | KPCIEX-SM1-64BK Models |
Category | Read Out Dual |
Manufacturer Kycon, Inc. | Features Cap, Locking Ramp |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 64 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.680 | 1,44663 € | 6.770,23 € |
| Unit Price without VAT: | 1,44663 € |
|---|---|
| Unit Price with VAT: | 1,72149 € |

