KMDVLX-8S-N-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMDVLX-8S-N-1

DigiKey Part Number
2092-KMDVLX-8S-N-1-ND
Manufacturer
Manufacturer Product Number
KMDVLX-8S-N-1
Description
MINI-DIN VERTICAL 8P SNAP & LOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KMDVLX-8S-N-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
2A
Voltage Rating
12VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Audio, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.606
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,36500 €13,65 €
251,27920 €31,98 €
501,21820 €60,91 €
1001,15990 €115,99 €
2501,08720 €271,80 €
5001,03530 €517,65 €
1.0000,98588 €985,88 €
2.5000,92418 €2.310,45 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €