KMDGX-4S-AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 3.011
Unit Price: 1,05000 €
Datasheet
Image for KMDGX-4S-AS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMDGX-4S-AS

DigiKey Part Number
2092-KMDGX-4S-AS-ND
Manufacturer
Manufacturer Product Number
KMDGX-4S-AS
Description
CONN RCPT FMALE MINI DIN 4P SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KMDGX-4S-AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Tray
Features
Board Guide, Board Lock
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A
Number of Positions
4
Voltage Rating
12VDC
Shell Size - Insert
Mini DIN
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole, Right Angle
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
Flash
Fastening Type
Push-Pull
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Audio, Video
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KMDGX-4S-BSKycon, Inc.3.0112092-KMDGX-4S-BS-ND1,05000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6.0000,77746 €4.664,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77746 €
Unit Price with VAT:0,92518 €